
40DP12FA | |
|---|---|
DigiKey Part Number | 3473-40DP12FA-ND |
Manufacturer | |
Manufacturer Product Number | 40DP12FA |
Description | CONTACTOR,FVNR,S1,1PH,120/240VAC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Contactor DPST-NO (2 Form A) 27 A 110 ~ 240VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 110 ~ 240VAC | |
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 27 A | |
Switching Voltage | 240VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 40°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | Copper | |
Operate Time | 29 ms | |
Release Time | 24 ms | |
Coil Power | 218VA | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9,634.20000 | kr.9,634.20 |
| Unit Price without VAT: | kr.9,634.20000 |
|---|---|
| Unit Price with VAT: | kr.12,042.75000 |



