40CP32FD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: kr.9,688.98000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: kr.16,732.40000
Image for 40CP32FD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

40CP32FD

DigiKey Part Number
3473-40CP32FD-ND
Manufacturer
Manufacturer Product Number
40CP32FD
Description
CONTACTOR,FVNR,S0,3PH,208VAC,N4X
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 18 A 208VAC Coil Chassis Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
208VAC
Contact Form
3PST-NO (3 Form A)
Contact Rating (Current)
18 A
Switching Voltage
600VAC - Max
Features
Auxiliary Contacts
Termination Style
Screw Terminal
Operating Temperature
-20°C ~ 40°C
Must Operate Voltage
176.8 VAC
Must Release Voltage
-
Contact Material
Copper
Operate Time
29 ms
Release Time
24 ms
Coil Power
218VA
Coil Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.9,568.29000kr.9,568.29
Manufacturers Standard Package
Unit Price without VAT:kr.9,568.29000
Unit Price with VAT:kr.11,960.36250