40BP32BL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: kr.8,123.38000
Image for 40BP32BL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

40BP32BL

DigiKey Part Number
3473-40BP32BL-ND
Manufacturer
Manufacturer Product Number
40BP32BL
Description
CONTACTOR,FVNR,S00,3PH,277VAC,N1
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 9 A 277VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Auxiliary Contacts
Manufacturer
Siemens
Termination Style
Screw Terminal
Packaging
Box
Operating Temperature
-20°C ~ 40°C
Part Status
Active
Must Operate Voltage
235.5 VAC
Mounting Type
Chassis Mount
Contact Material
Copper
Coil Voltage
277VAC
Operate Time
29 ms
Contact Form
3PST-NO (3 Form A)
Release Time
24 ms
Contact Rating (Current)
9 A
Coil Power
218VA
Switching Voltage
600VAC - Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
43BP32BLSiemens03473-43BP32BL-NDkr.8,123.38000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.3,401.28000kr.3,401.28
Manufacturers Standard Package
Unit Price without VAT:kr.3,401.28000
Unit Price with VAT:kr.4,251.60000