3VA62255KP362AA0 | |
|---|---|
DigiKey Part Number | 3473-3VA62255KP362AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3VA62255KP362AA0 |
Description | BRKR 3VA62 3P 250A 35KA ETU8-LSI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker 250A 690 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 250A |
Manufacturer Siemens | Voltage Rating - AC 690 V |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 3 |
Part Status Active | Illumination None |
Mounting Type DIN Rail | Approval Agency CE, CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35,715.38000 | kr.35,715.38 |
| Unit Price without VAT: | kr.35,715.38000 |
|---|---|
| Unit Price with VAT: | kr.44,644.22500 |

