3VA52206EF412AA0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3VA52206EF412AA0

3VA52206EF412AA0

DigiKey Part Number
3473-3VA52206EF412AA0-ND
Manufacturer
Manufacturer Product Number
3VA52206EF412AA0
Description
BRKR 3VA52 4P 200A 65KA ATAM 100
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circuit Breaker 200A 690 V AC 1 kV DC Lever DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
-
Current Rating (Amps)
200A
Voltage Rating - AC
690 V
Voltage Rating - DC
1 kV
Actuator Type
Lever
Number of Poles
4
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.27,821.24000kr.27,821.24
Manufacturers Standard Package
Unit Price without VAT:kr.27,821.24000
Unit Price with VAT:kr.34,776.55000