3VA52805EC312AA0 | |
---|---|
DigiKey Part Number | 3473-3VA52805EC312AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3VA52805EC312AA0 |
Description | BRKR 3VA52 3P 80A 35KA FTAM 100 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker 80A 690 V AC 750 V DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | - | |
Current Rating (Amps) | 80A | |
Voltage Rating - AC | 690 V | |
Voltage Rating - DC | 750 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.11,136.90000 | kr.11,136.90 |
Unit Price without VAT: | kr.11,136.90000 |
---|---|
Unit Price with VAT: | kr.13,921.12500 |