
Category | Type Momentary |
Manufacturer Siemens | Illumination Non-Illuminated |
Series | Actuator Type Keylock |
Packaging Box | (Select First, Then Apply Filters) Compatible Series Siemens, 22mm |
Part Status Active | Panel Cutout Dimensions 22.3mm (Round) |
Requires Contact Block(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.1,754.72440 | kr.87,736.22 |
| Unit Price without VAT: | kr.1,754.72440 |
|---|---|
| Unit Price with VAT: | kr.2,193.40550 |

