cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52C104X

DigiKey Part Number
3473-52C104X-ND
Manufacturer
Manufacturer Product Number
52C104X
Description
30MMSTATION,FIBERGLASS,CMPLT,1HO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch Standard
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Mounting Type
-
Type
Standard
Circuit
-
Switch Function
On-Mom, Off-Mom
Current Rating (Amps)
-
Actuator Type
Round, Button, Mushroom
Color - Actuator/Cap
-
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
-
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Circular - 30.00mm Dia
Operating Temperature
-
Mechanical Life
-
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.2,729.92000kr.2,729.92
Manufacturers Standard Package
Unit Price without VAT:kr.2,729.92000
Unit Price with VAT:kr.3,412.40000