3VA51204EC310AA0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3VA51204EC310AA0

3VA51204EC310AA0

DigiKey Part Number
3473-3VA51204EC310AA0-ND
Manufacturer
Manufacturer Product Number
3VA51204EC310AA0
Description
BRKR 3VA51 3P 20A 25KA FTAM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circuit Breaker 20A 690 V AC 500 V DC Lever DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
-
Current Rating (Amps)
20A
Voltage Rating - AC
690 V
Voltage Rating - DC
500 V
Actuator Type
Lever
Number of Poles
3
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CCC, CSA, UL489, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3,434.43000kr.3,434.43
10kr.3,109.61000kr.31,096.10
Manufacturers Standard Package
Unit Price without VAT:kr.3,434.43000
Unit Price with VAT:kr.4,293.03750