
6AV78860BD112AB0 | |
|---|---|
DigiKey Part Number | 3473-6AV78860BD112AB0-ND |
Manufacturer | |
Manufacturer Product Number | 6AV78860BD112AB0 |
Description | SIMATIC IPC277G. 10" MULTITOUCH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Panel PC Intel® Atom® X6211E, 2 Core SSD, 256GB Motherboard Dependant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Panel PC | |
Core Processor | Intel® Atom® X6211E, 2 Core | |
Storage | SSD, 256GB | |
Memory | Motherboard Dependant | |
Display Type | 10" Touchscreen | |
Expansion Type | M.2 | |
Features | - | |
Voltage - Supply | 24VDC | |
Mounting Type | Panel Mount | |
Operating Temperature | - | |
Ingress Protection | - | |
Operating System | Windows 10 | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21,135.98000 | kr.21,135.98 |
| Unit Price without VAT: | kr.21,135.98000 |
|---|---|
| Unit Price with VAT: | kr.26,419.97500 |

