
3SU18512GA002AA1 | |
|---|---|
DigiKey Part Number | 3473-3SU18512GA002AA1-ND |
Manufacturer | |
Manufacturer Product Number | 3SU18512GA002AA1 |
Description | ENCLOSURE METAL. 1 COMMAND POINT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
Category | Current Rating (Amps) 10A (AC/DC) |
Mfr | Voltage Rating - AC 500 V |
Series | Voltage Rating - DC 500 V |
Packaging Box | Actuator Type Round, Button |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Front | Ingress Protection IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Type Standard | Panel Cutout Dimensions Circular - 22.30mm Dia |
Circuit | Operating Temperature -25°C ~ 70°C |
Switch Function Off-Mom | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,496.63000 | kr.2,496.63 |
| Unit Price without VAT: | kr.2,496.63000 |
|---|---|
| Unit Price with VAT: | kr.3,120.78750 |











