
3SU18010NA002AC2 | |
|---|---|
DigiKey Part Number | 3473-3SU18010NA002AC2-ND |
Manufacturer | |
Manufacturer Product Number | 3SU18010NA002AC2 |
Description | ENC PLASTIC,EMERG STOP TWIST-REL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch SPST-NC Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | 3SU18010NA002AC2 Models |
Category | Current Rating (Amps) 10A (AC/DC) |
Manufacturer Siemens | Voltage Rating - AC 500 V |
Series | Voltage Rating - DC 500 V |
Packaging Bulk | Panel Cutout Dimensions Circular - 22.30mm Dia |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Front | Ingress Protection IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Reset Operation Twist | Operating Temperature -25°C ~ 70°C |
Circuit SPST-NC | Base Product Number |
Switch Function On-Off |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,601.80000 | kr.1,601.80 |
| 10 | kr.1,450.36400 | kr.14,503.64 |
| 25 | kr.1,394.14080 | kr.34,853.52 |
| Unit Price without VAT: | kr.1,601.80000 |
|---|---|
| Unit Price with VAT: | kr.2,002.25000 |










