
3SU14002AA103MA0 | |
|---|---|
DigiKey Part Number | 3473-3SU14002AA103MA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU14002AA103MA0 |
Description | CONTACT BLK SPST-NC 10A 110V/24V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block SPST-NC 10A @ 110VAC/24VDC |
Datasheet | Datasheet |
Category | Requires Switch Body |
Manufacturer Siemens | Termination Style Spring Terminal |
Series | Contact Rating @ Voltage 10A @ 110VAC/24VDC |
Packaging Box | (Select First, Then Apply Filters) Compatible Series Siemens, 3SU1 |
Part Status Active | Base Product Number |
Circuit SPST-NC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.256.58000 | kr.256.58 |
| Unit Price without VAT: | kr.256.58000 |
|---|---|
| Unit Price with VAT: | kr.320.72500 |











