Configurable Contact Block DPST-NC 10A @ 110VAC/24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Configurable Contact Block DPST-NC 10A @ 110VAC/24VDC
3SU14001AA101EA0
3SU14001AA101EA0

3SU14001AA101EA0

DigiKey Part Number
3473-3SU14001AA101EA0-ND
Manufacturer
Manufacturer Product Number
3SU14001AA101EA0
Description
CONTACT BLK DPST-NC 10A 110V/24V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Configurable Contact Block DPST-NC 10A @ 110VAC/24VDC
Datasheet
 Datasheet
EDA/CAD Models
3SU14001AA101EA0 Models
Product Attributes
Filter Similar Products
Category
Requires
Switch Body
Manufacturer
Siemens
Termination Style
Screw Terminal
Series
Contact Rating @ Voltage
10A @ 110VAC/24VDC
Packaging
Bulk
(Select First, Then Apply Filters) Compatible Series
Siemens, 3SU1
Part Status
Active
Base Product Number
Circuit
DPST-NC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 127
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.304.70000kr.304.70
10kr.262.85600kr.2,628.56
25kr.247.79240kr.6,194.81
50kr.236.95120kr.11,847.56
100kr.226.56310kr.22,656.31
250kr.213.49544kr.53,373.86
Manufacturers Standard Package
Unit Price without VAT:kr.304.70000
Unit Price with VAT:kr.380.87500