3SU12016AC701AA0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: kr.479.42000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: kr.532.16000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: kr.386.78700
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: kr.553.92000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: kr.553.92000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: kr.553.92000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: kr.553.92000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: kr.505.92000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: kr.431.61300
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: kr.612.42000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: kr.612.42000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: kr.612.42000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: kr.612.42000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: kr.564.86000
Datasheet
MFG_3SU12016AC701AA0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3SU12016AC701AA0

DigiKey Part Number
3473-3SU12016AC701AA0-ND
Manufacturer
Manufacturer Product Number
3SU12016AC701AA0
Description
LED PNL IND CLR CLR 22MM SRW TER
Customer Reference
Detailed Description
LED Panel Indicator Clear Clear 110V Screw Terminal
Datasheet
 Datasheet
EDA/CAD Models
3SU12016AC701AA0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Type
LED
Lamp Color
Clear
Lens Color
Colorless
Lens Transparency
Clear
Ratings
AC
Voltage
110V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.88" (22.30mm)
Lens Size
22.00mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
900 ~ 1400mcd
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Screw Terminal
Ingress Protection
IP20, IP66, IP67, IP69, IP69K, NEMA 1, 2, 3, 3R, 4, 4X, 12, 13
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.