
3SU12006KC101AA0 | |
|---|---|
DigiKey Part Number | 3473-3SU12006KC101AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU12006KC101AA0 |
Description | BUZZER 110V 22.3MM PNL MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Buzzers 110 V 32mA 2.4kHz 80dB @ 110V, 10cm Panel Mount Screw Terminals |
Datasheet | Datasheet |
Category | Current - Supply 32mA |
Manufacturer Siemens | Port Location Side |
Series | Operating Temperature -25°C ~ 70°C |
Packaging Box | Approval Agency CCC, CE, CSA, EAC, UL |
Part Status Active | Ingress Protection IP20, IP40 |
Input Type AC | Mounting Type Panel Mount |
Voltage - Rated 110 V | Termination Screw Terminals |
Frequency 2.4kHz | Size / Dimension 0.878" Dia (22.30mm) |
Operating Mode Single Tone | Height - Seated (Max) 0.449" (11.40mm) |
Sound Pressure Level (SPL) 80dB @ 110V, 10cm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.939.40000 | kr.939.40 |
| Unit Price without VAT: | kr.939.40000 |
|---|---|
| Unit Price with VAT: | kr.1,174.25000 |

