Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3SU11566AA601AA0 | |
|---|---|
DigiKey Part Number | 3473-3SU11566AA601AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU11566AA601AA0 |
Description | LED PNL IND WHT DIF 22MM SRW TER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator White Diffused 230V Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | 3SU11566AA601AA0 Models |
Category | Voltage 230V |
Manufacturer Siemens | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.88" (22.30mm) |
Packaging Box | Lens Size 22.00mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 900 ~ 1400mcd |
Lamp Color White | Termination Style Screw Terminal |
Lens Color White | Ingress Protection IP66, IP67, IP69, IP69K, NEMA 1, 2, 3, 3R, 4, 4X, 12, 13 |
Lens Transparency Diffused | Base Product Number |
Ratings AC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A6X30142329 | Siemens | 0 | 3473-A6X30142329-ND | kr.435.06650 | Parametric Equivalent |
| A6X30142330 | Siemens | 0 | 3473-A6X30142330-ND | kr.583.09000 | Parametric Equivalent |
| A6X30143801 | Siemens | 0 | 3473-A6X30143801-ND | kr.651.44000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.563.88000 | kr.563.88 |
| 10 | kr.492.08500 | kr.4,920.85 |
| Unit Price without VAT: | kr.563.88000 |
|---|---|
| Unit Price with VAT: | kr.704.85000 |



