Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3SU11566AA503AA0 | |
|---|---|
DigiKey Part Number | 3473-3SU11566AA503AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU11566AA503AA0 |
Description | LED PNL IND BLUE DIFF 22MM SRW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue Diffused 230V Spring Terminal |
Datasheet | Datasheet |
EDA/CAD Models | 3SU11566AA503AA0 Models |
Category | Voltage 230V |
Manufacturer Siemens | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.88" (22.30mm) |
Packaging Box | Lens Size 22.00mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 280 ~ 710mcd |
Lamp Color Blue | Termination Style Spring Terminal |
Lens Color Blue | Ingress Protection IP20, IP66, IP67, IP69, IP69K, NEMA 1, 2, 3, 3R, 4, 4X, 12, 13 |
Lens Transparency Diffused | Base Product Number |
Ratings AC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A6X30142322 | Siemens | 0 | 3473-A6X30142322-ND | kr.458.30300 | Parametric Equivalent |
| A6X30142323 | Siemens | 0 | 3473-A6X30142323-ND | kr.627.09000 | Parametric Equivalent |
| A6X30142324 | Siemens | 0 | 3473-A6X30142324-ND | kr.608.83000 | Parametric Equivalent |
| A6X30142326 | Siemens | 0 | 3473-A6X30142326-ND | kr.608.83000 | Parametric Equivalent |
| A6X30142327 | Siemens | 0 | 3473-A6X30142327-ND | kr.608.83000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.609.46000 | kr.609.46 |
| 10 | kr.516.52600 | kr.5,165.26 |
| 100 | kr.463.14970 | kr.46,314.97 |
| Unit Price without VAT: | kr.609.46000 |
|---|---|
| Unit Price with VAT: | kr.761.82500 |












