
3SU11500AB101FA0 | |
---|---|
DigiKey Part Number | 3473-3SU11500AB101FA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU11500AB101FA0 |
Description | PUSHBUTTON. BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | 3SU11500AB101FA0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom, Off-Mom | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 500 V | |
Voltage Rating - DC | 500 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 10,000,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.362.94000 | kr.362.94 |
10 | kr.313.07500 | kr.3,130.75 |
25 | kr.295.11680 | kr.7,377.92 |
50 | kr.282.19400 | kr.14,109.70 |
100 | kr.269.81060 | kr.26,981.06 |
250 | kr.254.23384 | kr.63,558.46 |
Unit Price without VAT: | kr.362.94000 |
---|---|
Unit Price with VAT: | kr.453.67500 |