
3SU11036AA601AA0 | |
|---|---|
DigiKey Part Number | 3473-3SU11036AA601AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU11036AA601AA0 |
Description | LED PNL IND WHT 29.50MM SRW TER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator White 110V Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | 3SU11036AA601AA0 Models |
Category | Voltage 110V |
Manufacturer Siemens | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.88" (22.30mm) |
Packaging Bulk | Lens Size 29.50mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 1150mcd |
Lamp Color White | Termination Style Screw Terminal |
Lens Color White | Ingress Protection IP66, IP67, IP69K, NEMA 4X, 13 |
Ratings AC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.520.64000 | kr.520.64 |
| 10 | kr.438.46200 | kr.4,384.62 |
| 100 | kr.391.23760 | kr.39,123.76 |
| Unit Price without VAT: | kr.520.64000 |
|---|---|
| Unit Price with VAT: | kr.650.80000 |











