
3SU11026AA201AA0 | |
|---|---|
DigiKey Part Number | 3473-3SU11026AA201AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU11026AA201AA0 |
Description | LED PNL IND RED 29.50MM SRW TER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red 24V Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | 3SU11026AA201AA0 Models |
Category | Voltage 24V |
Manufacturer Siemens | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.88" (22.30mm) |
Packaging Bulk | Lens Size 29.50mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 785mcd |
Lamp Color Red | Termination Style Screw Terminal |
Lens Color Red | Ingress Protection IP66, IP67, IP69K, NEMA 4X, 13 |
Ratings AC/DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.551.90000 | kr.551.90 |
| 10 | kr.465.90100 | kr.4,659.01 |
| 100 | kr.416.48030 | kr.41,648.03 |
| Unit Price without VAT: | kr.551.90000 |
|---|---|
| Unit Price with VAT: | kr.689.87500 |








