
3SU10513AB420AK0 | |
|---|---|
DigiKey Part Number | 3473-3SU10513AB420AK0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU10513AB420AK0 |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Oval (Dual) Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | 3SU10513AB420AK0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Momentary | |
Illumination | Illuminated | |
Actuator Type | Pushbutton, Oval (Dual) | |
(Select First, Then Apply Filters) Compatible Series | Siemens, 22mm | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.549.25000 | kr.549.25 |
| 10 | kr.473.64500 | kr.4,736.45 |
| 25 | kr.446.43840 | kr.11,160.96 |
| 50 | kr.426.85700 | kr.21,342.85 |
| 100 | kr.408.09730 | kr.40,809.73 |
| Unit Price without VAT: | kr.549.25000 |
|---|---|
| Unit Price with VAT: | kr.686.56250 |










