
3SU10504FF010AA0 | |
|---|---|
DigiKey Part Number | 3473-3SU10504FF010AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU10504FF010AA0 |
Description | CONFIG SW BODY KEYLOCK NON-ILLUM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Keylock Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | 3SU10504FF010AA0 Models |
Category | Type Maintained |
Manufacturer Siemens | Illumination Non-Illuminated |
Series | Actuator Type Keylock |
Packaging Box | (Select First, Then Apply Filters) Compatible Series Siemens, 22mm |
Part Status Active | Panel Cutout Dimensions 22.3mm (Round) |
Requires Contact Block(s) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.940.22000 | kr.940.22 |
| Unit Price without VAT: | kr.940.22000 |
|---|---|
| Unit Price with VAT: | kr.1,175.27500 |










