
3SU10307BC100AA0 | |
|---|---|
DigiKey Part Number | 3473-3SU10307BC100AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU10307BC100AA0 |
Description | CONFIG SW BODY JOYSTK NON-ILLUM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Joystick Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | 3SU10307BC100AA0 Models |
Category | Type Momentary |
Manufacturer Siemens | Illumination Non-Illuminated |
Series | Actuator Type Joystick |
Packaging Box | (Select First, Then Apply Filters) Compatible Series Siemens, 22mm |
Part Status Active | Panel Cutout Dimensions 22.3mm (Round) |
Requires Contact Block(s) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4,893.66000 | kr.4,893.66 |
| Unit Price without VAT: | kr.4,893.66000 |
|---|---|
| Unit Price with VAT: | kr.6,117.07500 |

