
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Siemens | |
| Series | ||
| Packaging | Box | |
| Part Status | Obsolete | |
| Requires | Contact Block(s) | |
| Type | Momentary | |
| Illumination | Non-Illuminated | |
| Actuator Type | Pushbutton, Oval (Dual) | |
| (Select First, Then Apply Filters) Compatible Series | Siemens, 22mm | |
| Panel Cutout Dimensions | 22.3mm (Round) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark