Configurable Switch Body Selector Illuminated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3SU10022BM600AA0

DigiKey Part Number
3473-3SU10022BM600AA0-ND
Manufacturer
Manufacturer Product Number
3SU10022BM600AA0
Description
CONFIG SW BODY SELECTOR ILLUM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Selector Illuminated
Datasheet
 Datasheet
EDA/CAD Models
3SU10022BM600AA0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Momentary
Manufacturer
Siemens
Illumination
Illuminated
Packaging
Bulk
Actuator Type
Selector
Part Status
Active
Panel Cutout Dimensions
22.3mm (Round)
Requires
Contact Block(s), Illumination Source
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.184.68000kr.184.68
10kr.159.33700kr.1,593.37
25kr.150.22000kr.3,755.50
50kr.143.65800kr.7,182.90
100kr.137.37200kr.13,737.20
250kr.129.46332kr.32,365.83
500kr.123.77188kr.61,885.94
Manufacturers Standard Package
Unit Price without VAT:kr.184.68000
Unit Price with VAT:kr.230.85000