Circuit Breaker Thermal Magnetic 17A 690 V AC DC Rotary DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal Magnetic 17A 690 V AC DC Rotary DIN Rail
SIRIUS Innovations: flexible assembly options
SIRIUS Innovations: Assembly direct-on-line starter

3RV20314TB10

DigiKey Part Number
3473-3RV20314TB10-ND
Manufacturer
Manufacturer Product Number
3RV20314TB10
Description
MSP S2 CLASS 20 12-17A SCREW
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 17A 690 V AC DC Rotary DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
17A
Manufacturer
Siemens
Voltage Rating - AC
690 V
Series
Actuator Type
Rotary
Packaging
Box
Number of Poles
3
Part Status
Active
Illumination
None
Mounting Type
DIN Rail
Approval Agency
CCC, CE, CSA, EAC, UL, VDE
Breaker Type
Thermal Magnetic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.3,455.36000kr.3,455.36
5kr.2,861.94000kr.14,309.70
10kr.2,636.95800kr.26,369.58
Manufacturers Standard Package
Unit Price without VAT:kr.3,455.36000
Unit Price with VAT:kr.4,319.20000