



6EP19312EC21 | |
|---|---|
DigiKey Part Number | 3473-6EP19312EC21-ND |
Manufacturer | |
Manufacturer Product Number | 6EP19312EC21 |
Description | DC/DC DIN RAIL SUPPLY 24V 360W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 24V 15A |
Datasheet | Datasheet |
EDA/CAD Models | 6EP19312EC21 Models |
Category | Current - Output (Max) 15A |
Manufacturer Siemens | Power (Watts) 360W |
Series | Applications Industrial |
Packaging Bulk | Efficiency 96.2% |
Part Status Active | Operating Temperature -25°C ~ 60°C |
Input Type DC | Features Adjustable Output, IP20 |
Number of Outputs 1 | Size / Dimension 4.92" L x 1.97" W x 4.92" H (125.0mm x 50.0mm x 125.0mm) |
DC Voltage - Input (Min) 22V | Approval Agency CE, CSA, cULus, UL |
DC Voltage - Input (Max) 29V | Standard Number 508 |
Voltage - Output 1 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,385.69000 | kr.3,385.69 |
| 10 | kr.2,975.75500 | kr.29,757.55 |
| Unit Price without VAT: | kr.3,385.69000 |
|---|---|
| Unit Price with VAT: | kr.4,232.11250 |

