6AV78800HA121DA2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6AV78800HA121DA2
PROFINET for machine builders in design phase

6AV78800HA122DA2

DigiKey Part Number
3473-6AV78800HA122DA2-ND
Manufacturer
Manufacturer Product Number
6AV78800HA122DA2
Description
SIMATIC ITP1000
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Tablet PC Intel® Core™ i5-6442EQ SSD, 256GB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Type
Tablet PC
Core Processor
Intel® Core™ i5-6442EQ
Storage
SSD, 256GB
Memory
-
Display Type
10" Touchscreen
Expansion Type
-
Features
-
Voltage - Supply
110 ~ 230VAC
Mounting Type
Hand Held
Operating Temperature
-
Ingress Protection
-
Operating System
Windows 7
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.47,333.95000kr.47,333.95
Manufacturers Standard Package
Unit Price without VAT:kr.47,333.95000
Unit Price with VAT:kr.59,167.43750