
| 7PV15181AJ30 | |
|---|---|
| DigiKey Part Number | 3473-7PV15181AJ30-ND | 
| Manufacturer | |
| Manufacturer Product Number | 7PV15181AJ30 | 
| Description | RELAY TIME DELAY 100HR 3A 250V | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | On-Delay Time Delay Relay SPDT (1 Form C) 0.05 Sec ~ 100 Hrs Delay 3A @ 250VAC DIN Rail | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Siemens | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Mounting Type | DIN Rail | |
| Relay Type | Mechanical Relay | |
| Function | On-Delay | |
| Circuit | SPDT (1 Form C) | |
| Delay Time | 0.05 Sec ~ 100 Hrs | |
| Contact Rating @ Voltage | 3A @ 250VAC | |
| Voltage - Supply | 90 ~ 127VAC/DC | |
| Termination Style | Screw Terminal | |
| Timing Adjustment Method | Screwdriver Slot | |
| Timing Initiate Method | Input Voltage | |
| Grade | - | |
| Qualification | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.667.39000 | kr.667.39 | 
| Unit Price without VAT: | kr.667.39000 | 
|---|---|
| Unit Price with VAT: | kr.834.23750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark