
3SU10003AB420AK0 | |
|---|---|
DigiKey Part Number | 3473-3SU10003AB420AK0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU10003AB420AK0 |
Description | CONFIG SW BODY PUSHBUT NON-ILLUM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Oval (Dual) Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | 3SU10003AB420AK0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Oval (Dual) | |
(Select First, Then Apply Filters) Compatible Series | Siemens, 22mm | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.307.07000 | kr.307.07 |
| 10 | kr.264.90200 | kr.2,649.02 |
| 25 | kr.249.71520 | kr.6,242.88 |
| 50 | kr.238.78660 | kr.11,939.33 |
| 100 | kr.228.31490 | kr.22,831.49 |
| 250 | kr.215.14164 | kr.53,785.41 |
| Unit Price without VAT: | kr.307.07000 |
|---|---|
| Unit Price with VAT: | kr.383.83750 |

