Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3RT26281AK65 | |
|---|---|
DigiKey Part Number | 3473-3RT26281AK65-ND |
Manufacturer | |
Manufacturer Product Number | 3RT26281AK65 |
Description | CAP CONTACTOR 33KVAR 1NO+2NC 120 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 47.6 A 120VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 96 VAC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 40 ms |
Coil Voltage 120VAC | Release Time 16 ms |
Contact Form 3PST-NO (3 Form A) | Coil Power 77VA |
Contact Rating (Current) 47.6 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RA23368XB301AK6 | Siemens | 0 | 3473-3RA23368XB301AK6-ND | kr.6,276.22000 | Parametric Equivalent |
| 3RT20361AK601AA0 | Siemens | 0 | 3473-3RT20361AK601AA0-ND | kr.2,558.00000 | Parametric Equivalent |
| 3RT20361AK64 | Siemens | 0 | 3473-3RT20361AK64-ND | kr.2,481.22000 | Parametric Equivalent |
| 3RT20361AK643MA0 | Siemens | 1 | 3473-3RT20361AK643MA0-ND | kr.2,514.19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,713.27000 | kr.2,713.27 |
| Unit Price without VAT: | kr.2,713.27000 |
|---|---|
| Unit Price with VAT: | kr.3,391.58750 |





