
3RT25171BG40 | |
|---|---|
DigiKey Part Number | 3473-3RT25171BG40-ND |
Manufacturer | |
Manufacturer Product Number | 3RT25171BG40 |
Description | CONTACTOR S00 12A 125VDC 2NO/2NC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-2NO/2NC (2 Form A, 2 Form B) 12 A 125VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 100 VDC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 100 ms |
Coil Voltage 125VDC | Release Time 13 ms |
Contact Form 4PST-2NO/2NC (2 Form A, 2 Form B) | Coil Power 4W |
Contact Rating (Current) 12 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,136.70000 | kr.1,136.70 |
| Unit Price without VAT: | kr.1,136.70000 |
|---|---|
| Unit Price with VAT: | kr.1,420.87500 |

