6AG41143DD511AY1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6AG41143DP510AY0

DigiKey Part Number
3473-6AG41143DP510AY0-ND
Manufacturer
Manufacturer Product Number
6AG41143DP510AY0
Description
SIMATIC IPC847E (RACK PC)
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Rack PC Intel® Core™ i5-8500 4.1GHz, 6 Core SSD, 480GB DDR4 (8GB Installed)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Type
Rack PC
Core Processor
Intel® Core™ i5-8500 4.1GHz, 6 Core
Storage
SSD, 480GB
Memory
DDR4 (8GB Installed)
Display Type
No Display
Expansion Type
PCI, PCIe
Features
-
Voltage - Supply
100 ~ 240VAC
Mounting Type
Rack Mount
Operating Temperature
0°C ~ 50°C
Ingress Protection
IP20/IP41
Operating System
Windows 10
Approval Agency
CE, CSA, cULus, EAC, FCC, KC, RCM, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.39,229.76000kr.39,229.76
Manufacturers Standard Package
Unit Price without VAT:kr.39,229.76000
Unit Price with VAT:kr.49,037.20000