Parametric Equivalent
Parametric Equivalent

3RT20471AB00 | |
|---|---|
DigiKey Part Number | 3473-3RT20471AB00-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20471AB00 |
Description | CONTACTOR.AC3:55KW.1NO+1NC. 24 V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 110 A 24VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 24VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 110 A | |
Switching Voltage | 1000VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 60°C | |
Must Operate Voltage | 19.2 VAC | |
Must Release Voltage | - | |
Contact Material | - | |
Operate Time | 50 ms | |
Release Time | 21 ms | |
Coil Power | 296VA | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8,025.87000 | kr.8,025.87 |
| Unit Price without VAT: | kr.8,025.87000 |
|---|---|
| Unit Price with VAT: | kr.10,032.33750 |



