
3RT20381SF30 | |
|---|---|
DigiKey Part Number | 3473-3RT20381SF30-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20381SF30 |
Description | CONTACTOR. AC-3. 80 A/400 V/60 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 90 A 83 ~ 150VAC/DC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Operate Time 110 ms |
Mounting Type Chassis Mount, DIN Rail | Release Time 55 ms |
Coil Voltage 83 ~ 150VAC/DC | Coil Power 40W |
Contact Form 3PST-NO (3 Form A) | Base Product Number |
Contact Rating (Current) 90 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4,784.67000 | kr.4,784.67 |
| Unit Price without VAT: | kr.4,784.67000 |
|---|---|
| Unit Price with VAT: | kr.5,980.83750 |

