
3RT20381AG60 | |
|---|---|
DigiKey Part Number | 3473-3RT20381AG60-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20381AG60 |
Description | CONTACTOR S2 65A 110VAC SCREW 1N |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 90 A 100 ~ 110VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Operate Time 80 ms |
Mounting Type Chassis Mount, DIN Rail | Release Time 18 ms |
Coil Voltage 100 ~ 110VAC | Coil Power 188VA |
Contact Form 3PST-NO (3 Form A) | Base Product Number |
Contact Rating (Current) 90 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,632.76000 | kr.3,632.76 |
| Unit Price without VAT: | kr.3,632.76000 |
|---|---|
| Unit Price with VAT: | kr.4,540.95000 |










