Emergency Stop Switch DPST-NO/NC Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3SU11501BA203FA0

DigiKey Part Number
3473-3SU11501BA203FA0-ND
Manufacturer
Manufacturer Product Number
3SU11501BA203FA0
Description
SWITCH ESTOP PULL RESET 10A 500V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Emergency Stop Switch DPST-NO/NC Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
3SU11501BA203FA0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
10A (AC/DC)
Manufacturer
Siemens
Voltage Rating - AC
500 V
Series
Voltage Rating - DC
500 V
Packaging
Box
Panel Cutout Dimensions
Circular - 22.30mm Dia
Part Status
Active
Termination Style
Spring Terminal
Mounting Type
Panel Mount, Front
Ingress Protection
IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Reset Operation
Pull
Operating Temperature
-25°C ~ 70°C
Circuit
DPST-NO/NC
Base Product Number
Switch Function
On-Off, Off-Mom
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.793.70000kr.793.70
Manufacturers Standard Package
Unit Price without VAT:kr.793.70000
Unit Price with VAT:kr.992.12500