MFG_6GK55268GR002AR2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6GK55268GS004AR2

DigiKey Part Number
3473-6GK55268GS004AR2-ND
Manufacturer
Manufacturer Product Number
6GK55268GS004AR2
Description
SCALANCE XR526-8C, 24RJ45,8SFP,2
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Network Switch - Managed 70 Ports IP20
Datasheet
 Datasheet
EDA/CAD Models
6GK55268GS004AR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Active
Type
Switch - Managed
Configuration
Fixed + SFP
Number of Ports
70
Copper Ports
24
Copper Type
10/100/1000
Fiber Ports
46
Fiber Type
SFP, SFP+
SFP/XFP Ports
22
SFP/XFP Type
SFP, SFP+
Connector Type
RJ11, RJ45, LC, SFP
Voltage - Input
90V ~ 264V
Ingress Protection
IP20
Mounting Type
Rack Mount
Operating Temperature
0°C ~ 50°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.56,992.00000kr.56,992.00
Manufacturers Standard Package
Unit Price without VAT:kr.56,992.00000
Unit Price with VAT:kr.71,240.00000