Contactor 3PST-NO (3 Form A) 38 A 400VAC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RT20282AV00

DigiKey Part Number
3473-3RT20282AV00-ND
Manufacturer
Manufacturer Product Number
3RT20282AV00
Description
CONTACTOR S0 38A 400VAC 1NO/1NC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 38 A 400VAC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Voltage
690VAC - Max
Manufacturer
Siemens
Features
Auxiliary Contacts
Series
Termination Style
Spring Terminal
Packaging
Box
Operating Temperature
-25°C ~ 60°C
Part Status
Active
Must Operate Voltage
320 VAC
Mounting Type
Chassis Mount, DIN Rail
Operate Time
40 ms
Coil Voltage
400VAC
Release Time
16 ms
Contact Form
3PST-NO (3 Form A)
Coil Power
77VA
Contact Rating (Current)
38 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.2,341.38000kr.2,341.38
Manufacturers Standard Package
Unit Price without VAT:kr.2,341.38000
Unit Price with VAT:kr.2,926.72500