



3RT20271AN20 | |
|---|---|
DigiKey Part Number | 3473-3RT20271AN20-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20271AN20 |
Description | CONTACTOR S0 32A 220VAC 1NO/1NC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 32 A 220VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Bulk | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 187 VAC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 40 ms |
Coil Voltage 220VAC | Release Time 16 ms |
Contact Form 3PST-NO (3 Form A) | Coil Power 81VA |
Contact Rating (Current) 32 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,020.30000 | kr.2,020.30 |
| 10 | kr.1,798.73400 | kr.17,987.34 |
| 25 | kr.1,717.35400 | kr.42,933.85 |
| Unit Price without VAT: | kr.2,020.30000 |
|---|---|
| Unit Price with VAT: | kr.2,525.37500 |

