



3RT20261AF00 | |
|---|---|
DigiKey Part Number | 3473-3RT20261AF00-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20261AF00 |
Description | CONTACTOR S0 25A 110VAC 1NO/1NC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 25 A 110VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Bulk | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 88 VAC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 40 ms |
Coil Voltage 110VAC | Release Time 16 ms |
Contact Form 3PST-NO (3 Form A) | Coil Power 77VA |
Contact Rating (Current) 25 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,427.51000 | kr.1,427.51 |
| 10 | kr.1,271.03100 | kr.12,710.31 |
| 25 | kr.1,213.54440 | kr.30,338.61 |
| 50 | kr.1,171.77020 | kr.58,588.51 |
| Unit Price without VAT: | kr.1,427.51000 |
|---|---|
| Unit Price with VAT: | kr.1,784.38750 |

