Contactor 3PST-NO (3 Form A) 17 A 230VDC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RT20251BP40

DigiKey Part Number
3473-3RT20251BP40-ND
Manufacturer
Manufacturer Product Number
3RT20251BP40
Description
CONTACTOR S0 16A 230VDC 1NO/1NC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 17 A 230VDC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
3RT20251BP40 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Voltage
690VAC - Max
Manufacturer
Siemens
Features
Auxiliary Contacts
Series
Termination Style
Screw Terminal
Packaging
Box
Operating Temperature
-25°C ~ 60°C
Part Status
Active
Must Operate Voltage
184 VDC
Mounting Type
Chassis Mount, DIN Rail
Operate Time
170 ms
Coil Voltage
230VDC
Release Time
17.5 ms
Contact Form
3PST-NO (3 Form A)
Coil Power
5.9W
Contact Rating (Current)
17 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,983.32000kr.1,983.32
Manufacturers Standard Package
Unit Price without VAT:kr.1,983.32000
Unit Price with VAT:kr.2,479.15000