Parametric Equivalent
Parametric Equivalent

3RT20182LF420LA0 | |
|---|---|
DigiKey Part Number | 3473-3RT20182LF420LA0-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20182LF420LA0 |
Description | CONTACTOR RAIL S00 16A 110VDC 1N |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 16 A 110VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -40°C ~ 70°C |
Part Status Active | Must Operate Voltage 77 VDC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 130 ms |
Coil Voltage 110VDC | Release Time 20 ms |
Contact Form 3PST-NO (3 Form A) | Coil Power 13W |
Contact Rating (Current) 16 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RT20182KF420LA0 | Siemens | 0 | 3473-3RT20182KF420LA0-ND | kr.1,887.93000 | Parametric Equivalent |
| 3RT20252XF400LA2 | Siemens | 0 | 3473-3RT20252XF400LA2-ND | kr.2,489.78000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,887.93000 | kr.1,887.93 |
| Unit Price without VAT: | kr.1,887.93000 |
|---|---|
| Unit Price with VAT: | kr.2,359.91250 |



