
3SB22260AE01 | |
|---|---|
DigiKey Part Number | 3473-3SB22260AE01-ND |
Manufacturer | |
Manufacturer Product Number | 3SB22260AE01 |
Description | PUSHBUTTON,MOMENTARY,FLUSH,GRN,I |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Round, Button, Flush |
Series | Color - Actuator/Cap Green |
Packaging Box | Illumination Type, Color Incandescent |
Part Status Active | Illumination Voltage (Nominal) 24 VDC |
Mounting Type Panel Mount, Front | Termination Style Quick Connect |
Type Standard, Illuminated | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit | Panel Cutout Dimensions Circular - 16.00mm Dia |
Switch Function Off-Mom | Operating Temperature -25°C ~ 60°C |
Current Rating (Amps) 10A (AC), 6A (DC) | Mechanical Life 3,000,000 Cycles |
Voltage Rating - AC 110 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.524.72000 | kr.524.72 |
| Unit Price without VAT: | kr.524.72000 |
|---|---|
| Unit Price with VAT: | kr.655.90000 |

