Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3RT20154AR61 | |
|---|---|
DigiKey Part Number | 3473-3RT20154AR61-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20154AR61 |
Description | CONTACTOR S00 7A 400VAC 1NO R LU |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 7 A 440VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 374 VAC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 35 ms |
Coil Voltage 440VAC | Release Time 13 ms |
Contact Form 3PST-NO (3 Form A) | Coil Power 31.7VA |
Contact Rating (Current) 7 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RT20151AR61 | Siemens | 0 | 3473-3RT20151AR61-ND | kr.740.29000 | Parametric Equivalent |
| 3RT20151AR62 | Siemens | 0 | 3473-3RT20151AR62-ND | kr.740.29000 | Parametric Equivalent |
| 3RT20154AR62 | Siemens | 0 | 3473-3RT20154AR62-ND | kr.776.44000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.776.44000 | kr.776.44 |
| Unit Price without VAT: | kr.776.44000 |
|---|---|
| Unit Price with VAT: | kr.970.55000 |




