3RT20151AK611AA0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Siemens
In Stock: 17
Unit Price: kr.89.30000
Datasheet

Parametric Equivalent


Siemens
In Stock: 1
Unit Price: kr.89.30000
Datasheet

Parametric Equivalent


Siemens
In Stock: 1
Unit Price: kr.142.72000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: kr.164.74000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: kr.164.74000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: kr.126.91000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: kr.93.61000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: kr.93.61000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: kr.74.98656
Datasheet
Contactor 3PST-NO (3 Form A) 7 A 120VAC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RT20151AK611AA0

DigiKey Part Number
3473-3RT20151AK611AA0-ND
Manufacturer
Manufacturer Product Number
3RT20151AK611AA0
Description
CONTACTOR S00 7A 120VAC 1NO SCRW
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 7 A 120VAC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Voltage
690VAC - Max
Manufacturer
Siemens
Features
Auxiliary Contacts
Series
Termination Style
Screw Terminal
Packaging
Box
Operating Temperature
-25°C ~ 60°C
Part Status
Active
Must Operate Voltage
96 VAC
Mounting Type
Chassis Mount, DIN Rail
Operate Time
35 ms
Coil Voltage
120VAC
Release Time
13 ms
Contact Form
3PST-NO (3 Form A)
Coil Power
26.4VA
Contact Rating (Current)
7 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3RT20151AK61Siemens173473-3RT20151AK61-NDkr.89.30000Parametric Equivalent
3RT20151AK62Siemens13473-3RT20151AK62-NDkr.89.30000Parametric Equivalent
3RT20151AK643MA0Siemens13473-3RT20151AK643MA0-NDkr.142.72000Parametric Equivalent
3RT20151CK643MA0Siemens03473-3RT20151CK643MA0-NDkr.164.74000Parametric Equivalent
3RT20152CK643MA0Siemens03473-3RT20152CK643MA0-NDkr.164.74000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.728.40000kr.728.40
Manufacturers Standard Package
Unit Price without VAT:kr.728.40000
Unit Price with VAT:kr.910.50000