
3VA51905ED210AA0 | |
---|---|
DigiKey Part Number | 3473-3VA51905ED210AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3VA51905ED210AA0 |
Description | BRKR 3VA51 2P 90A 35KA FTFM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker 90A 415 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | - | |
Current Rating (Amps) | 90A | |
Voltage Rating - AC | 415 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CE, CSA, EAC, UL489, VDE |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5,022.14000 | kr.5,022.14 |
Unit Price without VAT: | kr.5,022.14000 |
---|---|
Unit Price with VAT: | kr.6,277.67500 |