Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3RT10756SP363PA0 | |
|---|---|
DigiKey Part Number | 3473-3RT10756SP363PA0-ND |
Manufacturer | |
Manufacturer Product Number | 3RT10756SP363PA0 |
Description | CONTACT. 200 KW/400V 2NO+2NC F-P |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 400 A 200 ~ 277VAC/DC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 3RT10756SP363PA0 Models |
Category | Switching Voltage 1000VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Operate Time 75 ms |
Mounting Type Chassis Mount, DIN Rail | Release Time 130 ms |
Coil Voltage 200 ~ 277VAC/DC | Coil Power 800W |
Contact Form 3PST-NO (3 Form A) | Base Product Number |
Contact Rating (Current) 400 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RT10752NP36 | Siemens | 0 | 3473-3RT10752NP36-ND | kr.22,667.15000 | Parametric Equivalent |
| 3RT10756NP36 | Siemens | 0 | 3473-3RT10756NP36-ND | kr.22,667.15000 | Parametric Equivalent |
| 3RT10756SP36 | Siemens | 0 | 3473-3RT10756SP36-ND | kr.23,129.97000 | Parametric Equivalent |
| 3RT12756NP36 | Siemens | 0 | 3473-3RT12756NP36-ND | kr.32,354.35000 | Parametric Equivalent |
| 3RT14666NP36 | Siemens | 0 | 3473-3RT14666NP36-ND | kr.17,654.68000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23,396.88000 | kr.23,396.88 |
| Unit Price without VAT: | kr.23,396.88000 |
|---|---|
| Unit Price with VAT: | kr.29,246.10000 |








