
3RT10566XB460LA2 | |
|---|---|
DigiKey Part Number | 3473-3RT10566XB460LA2-ND |
Manufacturer | |
Manufacturer Product Number | 3RT10566XB460LA2 |
Description | STARTER,FVNR,S0,SSOLR,120VAC,DIS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 185 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Features Auxiliary Contacts |
Manufacturer Siemens | Termination Style Screw Terminal |
Series | Operating Temperature -40°C ~ 70°C |
Packaging Bulk | Must Operate Voltage 16.8 VDC |
Part Status Active | Operate Time 75 ms |
Mounting Type Chassis Mount | Release Time 90 ms |
Coil Voltage 24VDC | Coil Current 13.3 mA |
Contact Form 3PST-NO (3 Form A) | Coil Power 320W |
Contact Rating (Current) 185 A | Coil Resistance 1.8Ohms |
Switching Voltage 1000VAC - Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16,748.82000 | kr.16,748.82 |
| Unit Price without VAT: | kr.16,748.82000 |
|---|---|
| Unit Price with VAT: | kr.20,936.02500 |

